LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW251210R0FKEG product image
  • CRCW251210R0FKEG thumbnail 1
  • CRCW251210R0FKEG thumbnail 2
  • CRCW251210R0FKEG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW251210R0FKEGRoHS

Manufacturer
MPN
CRCW251210R0FKEG
LCSC Part #
C844885
Packaging
2512
Customer #
Key Attributes
RES 10Ω ±1% 1W 2512
Datasheetpdf iconVISHAY CRCW251210R0FKEG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance10Ω
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1625$ 0.81
50+$ 0.1287$ 6.44
150+$ 0.1143$ 17.15
500+$ 0.0962$ 48.10
2,000+$ 0.0881$ 176.20
4,000+$ 0.0833$ 333.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$