LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12063K30FKEA product image
  • CRCW12063K30FKEA thumbnail 1
  • CRCW12063K30FKEA thumbnail 2
  • CRCW12063K30FKEA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW12063K30FKEARoHS

Manufacturer
MPN
CRCW12063K30FKEA
LCSC Part #
C844875
Packaging
1206
Customer #
Key Attributes
RES 3.3kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW12063K30FKEA
In-Stock: 4,940
4,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0444$ 0.44
100+$ 0.0357$ 3.57
300+$ 0.0314$ 9.42
1,000+$ 0.0282$ 28.20
5,000+$ 0.0209$ 104.50
10,000+$ 0.0196$ 196.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance3.3kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece