LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY CRCW0805100RFKEAHP product image
  • CRCW0805100RFKEAHP thumbnail 1
  • CRCW0805100RFKEAHP thumbnail 2
  • CRCW0805100RFKEAHP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805100RFKEAHPRoHS

Manufacturer
MPN
CRCW0805100RFKEAHP
LCSC Part #
C844813
Packaging
0805
Customer #
Key Attributes
RES 100Ω ±1% 500mW 0805
Datasheetpdf iconVISHAY CRCW0805100RFKEAHP
In-Stock: 3,410
3,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.049$ 0.0466$ 0.47
100+$ 0.0397$ 0.0378$ 3.78
300+$ 0.0351$ 0.0334$ 10.02
1,000+$ 0.0316$ 0.0301$ 30.10
5,000+$ 0.0288$ 0.0274$ 137.00
10,000+$ 0.0274$ 0.0261$ 261.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)500mW
Resistance100Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece