LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06034K70FKEAHP product image
  • CRCW06034K70FKEAHP thumbnail 1
  • CRCW06034K70FKEAHP thumbnail 2
  • CRCW06034K70FKEAHP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW06034K70FKEAHPRoHS

Manufacturer
MPN
CRCW06034K70FKEAHP
LCSC Part #
C844791
Packaging
0603
Customer #
Key Attributes
RES 4.7kΩ ±1% 333mW 0603
Datasheetpdf iconVISHAY CRCW06034K70FKEAHP
In-Stock: 30,500
30,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0371$ 0.74
200+$ 0.0299$ 5.98
600+$ 0.0259$ 15.54
5,000+$ 0.0201$ 100.50
10,000+$ 0.018$ 180.00
20,000+$ 0.0169$ 338.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)333mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece