LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402100KFKEDC product image
  • CRCW0402100KFKEDC thumbnail 1
  • CRCW0402100KFKEDC thumbnail 2
  • CRCW0402100KFKEDC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW0402100KFKEDCRoHS

Manufacturer
MPN
CRCW0402100KFKEDC
LCSC Part #
C844712
Packaging
0402
Customer #
Key Attributes
RES 100kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW0402100KFKEDC
In-Stock: 12,500
12,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0058$ 0.58
1,000+$ 0.0046$ 4.60
3,000+$ 0.004$ 12.00
10,000+$ 0.0032$ 32.00
50,000+$ 0.0028$ 140.00
100,000+$ 0.0026$ 260.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance100kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece