LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW120610K0FKEAC product image
  • CRCW120610K0FKEAC thumbnail 1
  • CRCW120610K0FKEAC thumbnail 2
  • CRCW120610K0FKEAC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW120610K0FKEACRoHS

Manufacturer
MPN
CRCW120610K0FKEAC
LCSC Part #
C844644
Packaging
1206
Customer #
Key Attributes
RES 10kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW120610K0FKEAC
In-Stock: 1,120
1,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0143$ 0.29
200+$ 0.014$ 2.80
600+$ 0.0138$ 8.28
2,000+$ 0.0136$ 27.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance10kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece