VISHAY CRCW060382K0FKEA
| Manufacturer | |
| MPN | CRCW060382K0FKEA |
| LCSC Part # | C844589 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 82kΩ ±1% 100mW 0603 |
| Description | 100mW 82kΩ 75V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,150
4,150
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0143 | $ 0.72 |
500+ | $ 0.011 | $ 5.50 |
1,500+ | $ 0.0092 | $ 13.80 |
5,000+ | $ 0.0082 | $ 41.00 |
25,000+ | $ 0.0072 | $ 180.00 |
50,000+ | $ 0.0067 | $ 335.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$