VISHAY CRCW06034K87FKEA
| Manufacturer | |
| MPN | CRCW06034K87FKEA |
| LCSC Part # | C844571 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 4.87kΩ ±1% 100mW 0603 |
| Description | 4.87kΩ 100mW Thick Film Resistor ±100ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
119,600
119,600
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0046 | $ 0.46 |
1,000+ | $ 0.0037 | $ 3.70 |
5,000+ | $ 0.0032 | $ 16.00 |
10,000+ | $ 0.0029 | $ 29.00 |
50,000+ | $ 0.0026 | $ 130.00 |
100,000+ | $ 0.0025 | $ 250.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$