LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW1206100RBEEA product image
  • TNPW1206100RBEEA thumbnail 1
  • TNPW1206100RBEEA thumbnail 2
  • TNPW1206100RBEEA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY TNPW1206100RBEEARoHS

Manufacturer
MPN
TNPW1206100RBEEA
LCSC Part #
C844470
Packaging
1206
Customer #
Key Attributes
RES 100Ω ±0.1% 400mW 1206
Datasheetpdf iconVISHAY TNPW1206100RBEEA
In-Stock: 12,075
12,075 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4109$ 0.41
10+$ 0.3232$ 3.23
30+$ 0.2875$ 8.63
100+$ 0.2404$ 24.04
500+$ 0.2209$ 110.45
1,000+$ 0.2079$ 207.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)400mW
Resistance100Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece