LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW06034K99BEEA product image
  • TNPW06034K99BEEA thumbnail 1
  • TNPW06034K99BEEA thumbnail 2
  • TNPW06034K99BEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW06034K99BEEARoHS

Manufacturer
MPN
TNPW06034K99BEEA
LCSC Part #
C844461
Packaging
0603
Customer #
Key Attributes
RES 4.99kΩ ±0.1% 100mW 0603
Datasheetpdf iconVISHAY TNPW06034K99BEEA
In-Stock: 17,035
17,035 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0927$ 0.46
50+$ 0.0743$ 3.72
150+$ 0.0651$ 9.77
500+$ 0.0582$ 29.10
2,500+$ 0.0527$ 131.75
5,000+$ 0.0499$ 249.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance4.99kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece