LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603330RFKEAHP product image
  • CRCW0603330RFKEAHP thumbnail 1
  • CRCW0603330RFKEAHP thumbnail 2
  • CRCW0603330RFKEAHP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW0603330RFKEAHPRoHS

Manufacturer
MPN
CRCW0603330RFKEAHP
LCSC Part #
C844355
Packaging
0603
Customer #
Key Attributes
RES 330Ω ±1% 0.333W 0603
Datasheetpdf iconVISHAY CRCW0603330RFKEAHP
In-Stock: 1,420
1,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.056$ 0.56
100+$ 0.0448$ 4.48
300+$ 0.0392$ 11.76
1,000+$ 0.035$ 35.00
5,000+$ 0.0279$ 139.50
10,000+$ 0.0262$ 262.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)333mW
Resistance330Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece