LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060320K0FKEAC product image
  • CRCW060320K0FKEAC thumbnail 1
  • CRCW060320K0FKEAC thumbnail 2
  • CRCW060320K0FKEAC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW060320K0FKEACRoHS

Manufacturer
MPN
CRCW060320K0FKEAC
LCSC Part #
C844340
Packaging
0603
Customer #
Key Attributes
RES 20kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060320K0FKEAC

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance20kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece
In-Stock: 5,600
5,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0065$ 0.65
1,000+$ 0.0052$ 5.20
5,000+$ 0.0044$ 22.00
10,000+$ 0.004$ 40.00
50,000+$ 0.0036$ 180.00
100,000+$ 0.0034$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$