LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06031K00JNEAHP product image
  • CRCW06031K00JNEAHP thumbnail 1
  • CRCW06031K00JNEAHP thumbnail 2
  • CRCW06031K00JNEAHP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06031K00JNEAHPRoHS

Manufacturer
MPN
CRCW06031K00JNEAHP
LCSC Part #
C844330
Packaging
0603
Customer #
Key Attributes
RES 1kΩ ±5% 333mW 0603
Datasheetpdf iconVISHAY CRCW06031K00JNEAHP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0307$ 0.31
100+$ 0.0301$ 3.01
300+$ 0.0296$ 8.88
1,000+$ 0.0292$ 29.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)333mW
Resistance1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece