LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VISHAY WSL2512R0400FEA product image
  • WSL2512R0400FEA thumbnail 1
  • WSL2512R0400FEA thumbnail 2
  • WSL2512R0400FEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL2512R0400FEARoHS

Manufacturer
MPN
WSL2512R0400FEA
LCSC Part #
C844291
Packaging
2512
Customer #
Key Attributes
RES 40mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSL2512R0400FEA
In-Stock: 4,205
4,205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3215$ 0.3055$ 1.53
50+$ 0.2743$ 0.2606$ 13.03
150+$ 0.2541$ 0.2414$ 36.21
500+$ 0.166$ 0.1577$ 78.85
2,000+$ 0.1548$ 0.1471$ 294.20
4,000+$ 0.1481$ 0.1407$ 562.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Resistance40mΩ
Power(Watts)1W
Operating Temperature-65℃~+170℃
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece