LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
VISHAY WSL1206R0100FEA18 product image
  • WSL1206R0100FEA18 thumbnail 1
  • WSL1206R0100FEA18 thumbnail 2
  • WSL1206R0100FEA18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY WSL1206R0100FEA18RoHS

Manufacturer
MPN
WSL1206R0100FEA18
LCSC Part #
C844280
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±1% 500mW 1206
Datasheetpdf iconVISHAY WSL1206R0100FEA18
In-Stock: 3,265
3,265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2668$ 0.2615$ 0.26
10+$ 0.2326$ 0.2280$ 2.28
30+$ 0.218$ 0.2137$ 6.41
100+$ 0.2001$ 0.1961$ 19.61
500+$ 0.1904$ 0.1866$ 93.30
1,000+$ 0.1855$ 0.1818$ 181.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance10mΩ
Power(Watts)500mW
TypeCurrent Sense Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece