VISHAY CRCW120682K0FKEA
| Manufacturer | |
| MPN | CRCW120682K0FKEA |
| LCSC Part # | C844243 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 82kΩ ±1% 250mW 1206 |
| Description | 250mW 82kΩ Thick Film Resistor ±100ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,560
4,560
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0202 | $ 0.40 |
200+ | $ 0.016 | $ 3.20 |
600+ | $ 0.0136 | $ 8.16 |
5,000+ | $ 0.0122 | $ 61.00 |
10,000+ | $ 0.011 | $ 110.00 |
20,000+ | $ 0.0103 | $ 206.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$