LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080512K1FKEA product image
  • CRCW080512K1FKEA thumbnail 1
  • CRCW080512K1FKEA thumbnail 2
  • CRCW080512K1FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW080512K1FKEARoHS

Manufacturer
MPN
CRCW080512K1FKEA
LCSC Part #
C844198
Packaging
0805
Customer #
Key Attributes
RES 12.1kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080512K1FKEA
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0145$ 0.73
500+$ 0.0115$ 5.75
1,500+$ 0.0098$ 14.70
5,000+$ 0.0088$ 44.00
25,000+$ 0.0079$ 197.50
50,000+$ 0.0074$ 370.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance12.1kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece