LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06033K00FKEAC product image
Images for reference only

VISHAY CRCW06033K00FKEACRoHS

Manufacturer
MPN
CRCW06033K00FKEAC
LCSC Part #
C844163
Packaging
0603
Customer #
Key Attributes
RES 3kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06033K00FKEAC
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0115$ 0.23
200+$ 0.0113$ 2.26
600+$ 0.0111$ 6.66
2,000+$ 0.011$ 22.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance3kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece