LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW060335K7FKEA product image
  • CRCW060335K7FKEA thumbnail 1
  • CRCW060335K7FKEA thumbnail 2
  • CRCW060335K7FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW060335K7FKEARoHS

Manufacturer
MPN
CRCW060335K7FKEA
LCSC Part #
C844158
Packaging
0603
Customer #
Key Attributes
RES 35.7kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW060335K7FKEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.033$ 0.66
200+$ 0.025$ 5.00
600+$ 0.0205$ 12.30
5,000+$ 0.0178$ 89.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance35.7kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece