VISHAY WSLP2010R0100FEA
| Manufacturer | |
| Mfr. Part # | WSLP2010R0100FEA |
| LCSC Part # | C844087 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 2W 2010 |
| Description | 2W 10mΩ Current Sense Resistor ±75ppm/℃ ±1% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
8,835 
8,835
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2827 | $ 1.41 |
50+ | $ 0.2219 | $ 11.10 |
150+ | $ 0.1958 | $ 29.37 |
500+ | $ 0.1633 | $ 81.65 |
2,500+ | $ 0.1488 | $ 372.00 |
4,000+ | $ 0.1401 | $ 560.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$