LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW120620K0FKEAC product image
Images for reference only

VISHAY CRCW120620K0FKEACRoHS

Manufacturer
MPN
CRCW120620K0FKEAC
LCSC Part #
C844022
Packaging
1206
Customer #
Key Attributes
RES 20kΩ ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW120620K0FKEAC
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0271$ 0.54
200+$ 0.0214$ 4.28
600+$ 0.0183$ 10.98
5,000+$ 0.0164$ 82.00
10,000+$ 0.0147$ 147.00
20,000+$ 0.0138$ 276.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance20kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece