LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1054CS8#PBF product image
  • LT1054CS8#PBF thumbnail 1
  • LT1054CS8#PBF thumbnail 2
  • LT1054CS8#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1054CS8#PBFRoHS

Manufacturer
MPN
LT1054CS8#PBF
LCSC Part #
C84388
Packaging
SO-8
Customer #
Key Attributes
Switched-Capacitor Voltage Converter with Regulator
Datasheetpdf iconADI LT1054CS8#PBF
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.6341$ 13.63
10+$ 11.8365$ 118.37
30+$ 10.7404$ 322.21
100+$ 9.8213$ 982.13
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingSO-8
Operating Temperature0℃~+100℃
FunctionInverted
Frequency - Switching25kHz
FeaturesAdaptive switching frequency;Low-power standby
Operating Voltage3.5V~15V
Output Current100mA
Quiescent Current4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The LT1054 is a monolithic, bipolar, switched-capacitor voltage converter and regulator. The LT1054 provides higher output current than previously available converters with significantly lower voltage losses. An adaptive switch driver scheme optimizes efficiency over a wide range of output currents. Total voltage loss at 100mA output current is typically 1.1V. This holds true over the full supply voltage range of 3.5V to 15V. Quiescent current is typically 2.5mA. The LT1054 also provides regulation, a feature not previously available in switched-capacitor voltage converters. By adding an external resistive divider a regulated output can be obtained. This output will be regulated against changes in both input voltage and output current. The LT1054 can also be shut down by grounding the feedback pin. Supply current in shutdown is less than 100µA. The internal oscillator of the LT1054 runs at a nominal frequency of 25kHz. The oscillator pin can be used to adjust the switching frequency or to externally synchronize the LT1054. The LT1054 is pin compatible with previous converters such the LTC1044/ICL7660.

Features

AI Translation
  • Output Current: 100mA (LT1054) 125mA (LT1054L)
  • Reference and Error Amplifier for Regulation
  • Low Loss: 1.1V at 100mA
  • Operating Range: 3.5V to 15V (LT1054) 3.5V to 7V (LT1054L)
  • External Shutdown
  • External Oscillator Synchronization
  • Can Be Paralleled
  • Pin Compatible with the LTC1044/ICL7660
  • Available in SW16 and SO-8 Packages

Applications

AI Translation
  • Voltage Inverter
  • Voltage Regulator
  • Negative Voltage Doubler
  • Positive Voltage Doubler