KANGNEX WJ2EDGV-5.08-3P
| Manufacturer |
KANGNEX
Asian Brands |
| Mfr. Part # | WJ2EDGV-5.08-3P |
| LCSC Part # | C8438 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | TERM BLOCK HDR 3POS 5.08mm |
| Description | -40℃~+105℃ 3 Green 5.08mm Board Side/Socket - Open 1 1x3P Straight Pin Through Hole,P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | KANGNEX | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
10,190 
10,190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.057 $ 0.0542 | $ 0.54 |
100+ | $ 0.0444 $ 0.0422 | $ 4.22 |
250+ | $ 0.0386 $ 0.0367 | $ 9.18 |
1,000+ | $ 0.0338 $ 0.0322 | $ 32.20 |
5,000+ | $ 0.0301 $ 0.0286 | $ 143.00 |
10,000+ | $ 0.0282 $ 0.0268 | $ 268.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$