LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP5754(D4-TP,E product image
  • TLP5754(D4-TP,E thumbnail 1
  • TLP5754(D4-TP,E thumbnail 2
  • TLP5754(D4-TP,E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP5754(D4-TP,ERoHS

Manufacturer
MPN
TLP5754(D4-TP,E
LCSC Part #
C843785
Packaging
SO-6L-300mil
Customer #
Key Attributes
Photocouplers Infrared LED & Photo IC
Datasheetpdf iconTOSHIBA TLP5754(D4-TP,E
In-Stock: 3,031
3,031 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8271$ 0.83
10+$ 0.6757$ 6.76
30+$ 0.5992$ 17.98
100+$ 0.5243$ 52.43
500+$ 0.4803$ 240.15
1,500+$ 0.4559$ 683.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerTOSHIBA
PackagingSO-6L-300mil
Power Dissipation-
FeaturesUnder-voltage lockout with hysteresis;Rail-to-rail output
Output Current4A
Operating Temperature-40℃~+110℃
Reverse Voltage5V
Rise Time15ns
Voltage - Supply15V~30V
Fall Time8ns
CMTI(kV/us)35kV/us
Number of Channels1
Propagation Delay(tpd)150ns;150ns
Load TypeMOSFET;IGBT
Voltage - Forward(Vf)1.55V
Isolation Voltage(Vrms)5kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The TLP5754 consists of an infrared LED and integrated high-gain, high-speed photodetector and is house in the 6-pin SO6L package. The TLP5754 is 50 % smaller than the 8-pin DIP package and meets the reinforced insulation class requirements of international safety standards. Therefore the mounting area can be reduced in equipment requiring the safety standard certification. The TLP5754 has an internal faraday shield that provides a guaranteed common-mode transient immunity of ±35 kV/μs. In particular, the TLP5754 has rail to rail output, and this enables stable operation and better switching performance in system.

Features

AI Translation
  • Buffer logic type (totem pole output)
  • Output peak current: ±4.0 A (max)
  • Operating temperature: -40 to 110°C
  • Supply current: 3.0 mA (max)
  • Supply voltage: 15 to 30 V
  • Threshold input current: 4 mA (max)
  • Propagation delay time: tₚₕₗ/tₚₗₕ = 150 ns (max)
  • Common-mode transient immunity: ±35 kV/μs (min)
  • Isolation voltage: 5000 Vrms (min)
  • Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan and Thailand Factory

Applications

AI Translation
  • Induction Cooktop and Home Appliances
  • Industrial Inverters
  • Air Conditioner Inverters
  • MOSFET Gate Drivers
  • IGBT Gate Drivers