LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TC026A-H020-L1 product image
  • GT-TC026A-H020-L1 thumbnail 1
  • GT-TC026A-H020-L1 thumbnail 2
  • GT-TC026A-H020-L1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC026A-H020-L1RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC026A-H020-L1
LCSC Part #
C843655
Packaging
SMD-4P,3.4x3.4mm
Customer #
Key Attributes
SWITCH TACTILE SPST 180gf SMD
Datasheetpdf iconG-Switch GT-TC026A-H020-L1
In-Stock: 3,180
3,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0882$ 0.44
50+$ 0.0697$ 3.49
150+$ 0.0605$ 9.08
500+$ 0.0536$ 26.80
2,500+$ 0.048$ 120.00
4,000+$ 0.0453$ 181.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD-4P,3.4x3.4mm
with BracketWithout Bracket
PressForce1.8N
Length3.35mm
Height2mm
Voltage Rating12V
Switching Life100,000 cycles
Width3.35mm
Operating Temperature-30℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece