LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TPH1400ANH,L1Q(M product image
Images for reference only

TOSHIBA TPH1400ANH,L1Q(MRoHS

Manufacturer
MPN
TPH1400ANH,L1Q(M
LCSC Part #
C843274
Packaging
SOP-8-EP-5.0mm
Customer #
Key Attributes
MOSFET N-CH 100V 42A SOP-8-EP-5.0mm
Datasheetpdf iconTOSHIBA TPH1400ANH,L1Q(M
In-Stock: 3,867
3,867 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8749$ 0.87
10+$ 0.7631$ 7.63
30+$ 0.7064$ 21.19
100+$ 0.6513$ 65.13
500+$ 0.6173$ 308.65
1,000+$ 0.5995$ 599.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTOSHIBA
PackagingSOP-8-EP-5.0mm
Drain to Source Voltage100V
Output Capacitance(Coss)260pF
Current - Continuous Drain(Id)42A
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation48W
Reverse Transfer Capacitance (Crss@Vds)50pF
RDS(on)13.6mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)1.9nF
Gate Charge(Qg)22nC@10V
TypeN-Channel

Features

AI Translation
  • Small, thin package
  • High-speed switching
  • Small gate charge: QSW = 9.4 nC (typ.)
  • Low drain-source on-resistance: RDS(ON) = 11.3 mΩ (typ.) (VGS = 10 V)
  • Low leakage current: IDss = 10 μA (max) (VDS = 100 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (ΔVDS = 10 V, ID = 0.3 mA)

Applications

AI Translation
  • DC-DC Converters
  • Switching Voltage Regulators
  • Motor Drivers