ROHM BD6230F-E2
| Manufacturer | |
| MPN | BD6230F-E2 |
| LCSC Part # | C84323 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | DC Brush Motor Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~32V | |
| Quiescent Current(Iq) | 0uA | |
| Output Current | 500mA | |
| Peak Current | - | |
| RDS(on) | 1.5Ω | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These H-bridge drivers are full bridge drivers for brush motor applications. Each IC can operate at a wide range of power supply voltages (from 6V to 32V), with output currents of up to 2A. MOS transistors in the output stage allow PWM speed control. The integrated VREF voltage control function allows direct replacement of discontinued motor driver ICs. These highly efficient H-bridge driver ICs facilitate low-power consumption design.
Features
- Built-in, selectable one channel or two channels configuration VREF voltage setting pin enables PWM duty control
- Cross-conduction prevention circuit Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications
- VTR
- CD/DVD players
- audio-visual equipment
- optical disc drives
- PC peripherals
- OA equipments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.956 | $ 1.96 |
| 10+ | $ 1.64 | $ 16.40 |
| 30+ | $ 1.443 | $ 43.29 |
| 100+ | $ 1.241 | $ 124.10 |
| 500+ | $ 1.1498 | $ 574.90 |
| 1,000+ | $ 1.1108 | $ 1110.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | SOP-8 | |
| Number of H-bridges | 1 | |
| Features | Interleaved conduction protection;Current sensing/regulation function | |
| Technology | Yes | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~32V | |
| Quiescent Current(Iq) | 0uA | |
| Output Current | 500mA | |
| Peak Current | - | |
| RDS(on) | 1.5Ω | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These H-bridge drivers are full bridge drivers for brush motor applications. Each IC can operate at a wide range of power supply voltages (from 6V to 32V), with output currents of up to 2A. MOS transistors in the output stage allow PWM speed control. The integrated VREF voltage control function allows direct replacement of discontinued motor driver ICs. These highly efficient H-bridge driver ICs facilitate low-power consumption design.
Features
- Built-in, selectable one channel or two channels configuration VREF voltage setting pin enables PWM duty control
- Cross-conduction prevention circuit Four protection circuits provided: OCP, OVP, TSD and UVLO
Applications
- VTR
- CD/DVD players
- audio-visual equipment
- optical disc drives
- PC peripherals
- OA equipments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
