KOHERelec SPM2512-2R2M
| Manufacturer | KOHERelecAsian Brands |
| MPN | SPM2512-2R2M |
| LCSC Part # | C842926 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.6A 123mΩ 1008 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Packaging | 1008 | |
| Current Rating | 1.6A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 123mΩ | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,996
3,996 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4087$ 0.0818 | $ 0.08 |
| 10+ | $ 0.3616$ 0.0724 | $ 0.72 |
| 30+ | $ 0.3389$ 0.0678 | $ 2.03 |
| 100+ | $ 0.3162$ 0.0633 | $ 6.33 |
| 500+ | $ 0.3033$ 0.0607 | $ 30.35 |
| 1,000+ | $ 0.2952$ 0.0591 | $ 59.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KOHERelec | |
| Packaging | 1008 | |
| Current Rating | 1.6A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.4A | |
| DC Resistance(DCR) | 123mΩ | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



