MAXIM MAX4453ESA+
| Manufacturer | |
| MPN | MAX4453ESA+ |
| LCSC Part # | C84292 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 12mV 95V/us 100dB 800nA 200MHz 620uA Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 12mV | |
| Slew Rate | 95V/us | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 800nA | |
| Output Current | 22mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 200MHz | |
| Quiescent Current | 620uA | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-rail output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The MAX4452/MAX4352 single, MAX4453/MAX4353 dual, and MAX4454/MAX4354 quad amplifiers combine high-speed performance with ultra-low power consumption.
- The MAX4452/MAX4453/MAX4454 are unity-gain stable and achieve a -3dB bandwidth of 200MHz, while the MAX4352/MAX4353/MAX4354 are compensated for a minimum closed-loop gain of +5V/V and achieve a 80MHz -3dB bandwidth.
- These devices consume only 620µA of supply current per amplifier.
- These amplifiers operate from a +2.7V to +5.25V single supply and feature rail-to-rail outputs.
- Along with an excellent speed/power ratio of 323MHz/mA, these devices feature a slew rate of 95V/µs and fast 20ns rise and fall times.
- The MAX4452/MAX4352 are available in miniature 5-pin SC70 and SOT23 packages, while the MAX4453/MAX4353 are available in tiny 8-pin SOT23, Thin SOT23, and SO packages. The MAX4454/MAX4354 are available in space-saving 14-pin TSSOP and SO packages.
- Ultra-Low Supply Current
- High Speed (MAX4452/MAX4453/MAX4454) 200MHz -3dB Bandwidth, 30MHz 0.1dB Gain Flatness, 95V/µs Slew Rate
- High Speed (MAX4352/MAX4353/MAX4354) 80MHz -3dB Bandwidth, 4MHz 0.1dB Gain Flatness, 240V/µs Slew Rate
- Single +3V/+5V Operation
- Rail-to-Rail Outputs
- Ultra-Small SC70-5, SOT23-5, SOT23-8 and Thin SOT23-8 Packages
Applications
AI Translation
- Battery-Powered Instruments
- Cellular Telephones
- Portable Communications
- Keyless Entry
- Baseband Applications
In-Stock: 42
42 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6928 | $ 2.69 |
| 10+ | $ 2.63 | $ 26.30 |
| 30+ | $ 2.5882 | $ 77.65 |
| 100+ | $ 2.5463 | $ 254.63 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 12mV | |
| Slew Rate | 95V/us | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 800nA | |
| Output Current | 22mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | 200MHz | |
| Quiescent Current | 620uA | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-rail output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The MAX4452/MAX4352 single, MAX4453/MAX4353 dual, and MAX4454/MAX4354 quad amplifiers combine high-speed performance with ultra-low power consumption.
- The MAX4452/MAX4453/MAX4454 are unity-gain stable and achieve a -3dB bandwidth of 200MHz, while the MAX4352/MAX4353/MAX4354 are compensated for a minimum closed-loop gain of +5V/V and achieve a 80MHz -3dB bandwidth.
- These devices consume only 620µA of supply current per amplifier.
- These amplifiers operate from a +2.7V to +5.25V single supply and feature rail-to-rail outputs.
- Along with an excellent speed/power ratio of 323MHz/mA, these devices feature a slew rate of 95V/µs and fast 20ns rise and fall times.
- The MAX4452/MAX4352 are available in miniature 5-pin SC70 and SOT23 packages, while the MAX4453/MAX4353 are available in tiny 8-pin SOT23, Thin SOT23, and SO packages. The MAX4454/MAX4354 are available in space-saving 14-pin TSSOP and SO packages.
- Ultra-Low Supply Current
- High Speed (MAX4452/MAX4453/MAX4454) 200MHz -3dB Bandwidth, 30MHz 0.1dB Gain Flatness, 95V/µs Slew Rate
- High Speed (MAX4352/MAX4353/MAX4354) 80MHz -3dB Bandwidth, 4MHz 0.1dB Gain Flatness, 240V/µs Slew Rate
- Single +3V/+5V Operation
- Rail-to-Rail Outputs
- Ultra-Small SC70-5, SOT23-5, SOT23-8 and Thin SOT23-8 Packages
Applications
AI Translation
- Battery-Powered Instruments
- Cellular Telephones
- Portable Communications
- Keyless Entry
- Baseband Applications
C84292 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



