FUXINSEMI MBR20100CT
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | MBR20100CT |
| LCSC Part # | C842800 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V TO-220 |
| Description | Diode Array 1 Pair Common Cathode 100V 20A Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2068 | $ 1.03 |
50+ | $ 0.1551 | $ 7.76 |
150+ | $ 0.1369 | $ 20.54 |
500+ | $ 0.1143 | $ 57.15 |
2,500+ | $ 0.1042 | $ 260.50 |
5,000+ | $ 0.0981 | $ 490.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$