OCX OC5138
| Manufacturer |
OCX
Asian Brands |
| Mfr. Part # | OC5138 |
| LCSC Part # | C842734 |
| Package | ESOP-8 |
| Customer # | |
| Description | 140kHz Buck 1 8V~80V ESOP-8 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | OCX | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0762 | $ 0.38 |
50+ | $ 0.0745 | $ 3.73 |
150+ | $ 0.0734 | $ 11.01 |
500+ | $ 0.0722 | $ 36.10 |
Standard Packaging 3000/Full
Reel | ||