DIODES 74LVC2G17FZ4-7
| Manufacturer | |
| MPN | 74LVC2G17FZ4-7 |
| LCSC Part # | C842629 |
| Packaging | X2-DFN1410-6 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 1 2 0.5ns@3.3V,50pF 10uA X2-DFN1410-6 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Push-pull | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 0.5ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G17 is a dual Schmitt trigger buffer gate with standard push- pull outputs. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed- voltage environment. The device is fully specified for partial power down applications using loFF. The loFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Wide supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.0V
- CMOS Low Power Consumption
- loFF Supports Partial- Power- Down Mode Operation
- Inputs Accept up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 2000V Human Body Model (A114)
- Exceeds 1000V Charged Device Model (C101)
- Latch- up Exceeds 100mA per JESD 78, Class 1
- X2- DFN1409- 6 Package Designed as a Direct Replacement for Chip Scale Packaging
- Range of Package Options SOT26, SOT363, X1- DFN1010- 6 (Type B), X2- DFN1010- 6, X2- DFN1409- 6, and X2- DFN1410- 6
- Leadless Packages Named per JESD30E
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Voltage level shifting
- General- purpose logics
- Power down signal isolations
- PCs, networking, notebooks, netbooks, tablets
- Computer peripherals, hard drives, SSD, CD/DVD ROM
- TV, DVD, DVR, set- top boxes
- Cell phones, personal navigations/GPS
- MP3 players, cameras, video recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2188 | $ 0.22 |
| 10+ | $ 0.2139 | $ 2.14 |
| 30+ | $ 0.2107 | $ 6.32 |
| 100+ | $ 0.2074 | $ 20.74 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1410-6 | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Push-pull | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 0.5ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC2G17 is a dual Schmitt trigger buffer gate with standard push- pull outputs. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed- voltage environment. The device is fully specified for partial power down applications using loFF. The loFF circuitry disables the output preventing damaging current backflow when the device is powered down.
Features
- Wide supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.0V
- CMOS Low Power Consumption
- loFF Supports Partial- Power- Down Mode Operation
- Inputs Accept up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 2000V Human Body Model (A114)
- Exceeds 1000V Charged Device Model (C101)
- Latch- up Exceeds 100mA per JESD 78, Class 1
- X2- DFN1409- 6 Package Designed as a Direct Replacement for Chip Scale Packaging
- Range of Package Options SOT26, SOT363, X1- DFN1010- 6 (Type B), X2- DFN1010- 6, X2- DFN1409- 6, and X2- DFN1410- 6
- Leadless Packages Named per JESD30E
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Voltage level shifting
- General- purpose logics
- Power down signal isolations
- PCs, networking, notebooks, netbooks, tablets
- Computer peripherals, hard drives, SSD, CD/DVD ROM
- TV, DVD, DVR, set- top boxes
- Cell phones, personal navigations/GPS
- MP3 players, cameras, video recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



