NATIONSTAR NCD0805W2
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NCD0805W2 |
| LCSC Part # | C84258 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED WHITE 0805 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0805 | |
| Luminous Intensity | 330mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Power(Watts) | 72mW | |
| Voltage - Forward(Vf) | 2.6V~3.6V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 88,780
88,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0329 | $ 0.66 |
| 200+ | $ 0.0264 | $ 5.28 |
| 600+ | $ 0.0228 | $ 13.68 |
| 3,000+ | $ 0.0192 | $ 57.60 |
| 9,000+ | $ 0.0174 | $ 156.60 |
| 21,000+ | $ 0.0163 | $ 342.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0805 | |
| Luminous Intensity | 330mcd | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Forward Current | 20mA | |
| Illumination Color | White | |
| Lamp Holder Type | - | |
| Power(Watts) | 72mW | |
| Voltage - Forward(Vf) | 2.6V~3.6V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



