NATIONSTAR NCD0805C1
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NCD0805C1 |
| LCSC Part # | C84257 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN 0805 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0805 | |
| Forward Current | 25mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.6V | |
| Wavelength - Dominant | 565nm~578nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 55mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 576nm | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 65mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 443,200
443,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0177 | $ 0.35 |
| 200+ | $ 0.0147 | $ 2.94 |
| 600+ | $ 0.0133 | $ 7.98 |
| 3,000+ | $ 0.0094 | $ 28.20 |
| 9,000+ | $ 0.009 | $ 81.00 |
| 21,000+ | $ 0.0087 | $ 182.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0805 | |
| Forward Current | 25mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.6V | |
| Wavelength - Dominant | 565nm~578nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 55mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 576nm | |
| Lens Color | - | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 65mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



