DIODES 74LVC1G97FW4-7
| Manufacturer | |
| MPN | 74LVC1G97FW4-7 |
| LCSC Part # | C842558 |
| Packaging | X2-DFN1010-6 |
| Customer # | |
| Key Attributes | CONFIGURABLE MULTIPLE-FUNCTION GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1010-6 | |
| Logic Family | 74LVC Series | |
| Propagation Delay | 6.4ns@5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G97 is a single three- input positive configurable multiple- function gate with a standard push- pull output. The output state is determined by eight patterns of three- bit input. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter or non- inverting buffer. All inputs can be connected to ground or VCC as required. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power- down applications using IOFF. The IOFF circuitry disables the output to prevent damaging current backflow when the device is powered down. The user is reminded that the device can simulate several types of logic gates but may respond differently due to the Schmitt action at the inputs.
Features
- Wide Supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial Power- Down Mode Operation
- Inputs Accept up to 5.5V
- ESD Protection Exceeds JESD 22
- 200V Machine Model (A115- A)
- 2000V Human Body Model (A114- A)
- Latchup Exceeds 100mA per JESD 78, Class II
- Range of Package Options
- SOT26, SOT363, X2- DFN1410- 6, and X2- DFN1010- 6: Available in "Green" Molding Compound (no Br, Sb)
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Voltage level shifting
- General- purpose logics
- Power- down signal isolation
- Wide array of products such as:
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TVs, DVDs, DVRs, set- top boxes
- Cell phones, personal navigation/GPS
- MP3 players, cameras, video recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2086 | $ 1.04 |
| 50+ | $ 0.1656 | $ 8.28 |
| 150+ | $ 0.1472 | $ 22.08 |
| 500+ | $ 0.1242 | $ 62.10 |
| 2,500+ | $ 0.114 | $ 285.00 |
| 5,000+ | $ 0.1078 | $ 539.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1010-6 | |
| Logic Family | 74LVC Series | |
| Propagation Delay | 6.4ns@5V,50pF | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Current - Output Low(IOL) | 32mA | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 32mA | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G97 is a single three- input positive configurable multiple- function gate with a standard push- pull output. The output state is determined by eight patterns of three- bit input. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter or non- inverting buffer. All inputs can be connected to ground or VCC as required. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power- down applications using IOFF. The IOFF circuitry disables the output to prevent damaging current backflow when the device is powered down. The user is reminded that the device can simulate several types of logic gates but may respond differently due to the Schmitt action at the inputs.
Features
- Wide Supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial Power- Down Mode Operation
- Inputs Accept up to 5.5V
- ESD Protection Exceeds JESD 22
- 200V Machine Model (A115- A)
- 2000V Human Body Model (A114- A)
- Latchup Exceeds 100mA per JESD 78, Class II
- Range of Package Options
- SOT26, SOT363, X2- DFN1410- 6, and X2- DFN1010- 6: Available in "Green" Molding Compound (no Br, Sb)
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- Voltage level shifting
- General- purpose logics
- Power- down signal isolation
- Wide array of products such as:
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TVs, DVDs, DVRs, set- top boxes
- Cell phones, personal navigation/GPS
- MP3 players, cameras, video recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



