DIODES 74LVC1G00FW4-7
| Manufacturer | |
| MPN | 74LVC1G00FW4-7 |
| LCSC Part # | C842544 |
| Packaging | X2-DFN1010-6 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT POSITIVE NAND GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1010-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 2.2ns@3.3V,50pF | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G00 is a single 2-input positive NAND gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean functions: Y = AB(overline) or Y = A(overline) + B(overline)
Features
- Wide Supply Voltage Range from 1.65 to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS low power consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs accept up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 200-V Machine Model (A115)
- Exceeds 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1135 | $ 0.57 |
| 50+ | $ 0.1111 | $ 5.56 |
| 150+ | $ 0.1095 | $ 16.43 |
| 500+ | $ 0.1078 | $ 53.90 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1010-6 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 2.2ns@3.3V,50pF | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV~800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V~2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G00 is a single 2-input positive NAND gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean functions: Y = AB(overline) or Y = A(overline) + B(overline)
Features
- Wide Supply Voltage Range from 1.65 to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS low power consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs accept up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 200-V Machine Model (A115)
- Exceeds 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead-Free & Fully RoHS Compliant
- Halogen- and Antimony-Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



