DIODES 74LVC1G34FS3-7
| Manufacturer | |
| MPN | 74LVC1G34FS3-7 |
| LCSC Part # | C842542 |
| Packaging | X2-DFN0808-4 |
| Customer # | |
| Key Attributes | SINGLE BUFFER GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0808-4 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 100nA | |
| Propagation Delay | 1.6ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G34 is a single buffer gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function: Y = A
Features
- Wide Supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Tested per JESD 22: Exceeds 2000-V Human Body Model (A114); Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-Readers
- Computer Peripherals, Hard Drives, CD/DVD ROMs
- TVs, DVDs, DVRs, Set-Top Boxes
- Cell Phones, Personal Navigation / GPS, MP3 Players, Cameras, Video Recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0812 | $ 0.41 |
| 50+ | $ 0.0795 | $ 3.98 |
| 150+ | $ 0.0783 | $ 11.75 |
| 500+ | $ 0.0772 | $ 38.60 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN0808-4 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Output Type | Push-pull | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 100nA | |
| Propagation Delay | 1.6ns@5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G34 is a single buffer gate with a standard push-pull output. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function: Y = A
Features
- Wide Supply Voltage Range from 1.65V to 5.5V
- ±24mA Output Drive at 3.3V
- CMOS Low Power Consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs Accept Up to 5.5V
- ESD Protection Tested per JESD 22: Exceeds 2000-V Human Body Model (A114); Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Range of Package Options
- Direct Interface with TTL Levels
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-Readers
- Computer Peripherals, Hard Drives, CD/DVD ROMs
- TVs, DVDs, DVRs, Set-Top Boxes
- Cell Phones, Personal Navigation / GPS, MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



