TI TPS54622RHLR
| Manufacturer | |
| Mfr. Part # | TPS54622RHLR |
| LCSC Part # | C84248 |
| Package | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | 4.5-V to 17-V Input, 6-A Asynchronous Step-Down SWIFT™ Converter With Hiccup Protection |
| Description | 1.6MHz Step-down type Adjustable 600mV~15V 6A VQFN-14-EP(3.5x3.5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-14-EP(3.5x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,203
3,203
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6577 | $ 0.66 |
10+ | $ 0.5417 | $ 5.42 |
30+ | $ 0.4836 | $ 14.51 |
100+ | $ 0.4256 | $ 42.56 |
500+ | $ 0.3595 | $ 179.75 |
1,000+ | $ 0.3418 | $ 341.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$