DIODES 74HC86S14-13
| Manufacturer | |
| MPN | 74HC86S14-13 |
| LCSC Part # | C842427 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT EXCULSIVE OR GATES |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.84V;5.34V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC86 provides provides four independent 2-input Exclusive OR gates with standard push-pull outputs. The device is designed for operation with a power supply range of 2.0V to 6.0V. The gates perform the Boolean function: Y = A ⊕ B or Y = A(overline)B + AB(overline)
Features
AI Translation
- Wide Supply Voltage Range from 2.0V to 6.0V
- Sinks or sources 4mA at VCC = 4.5V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs
- ESD Protection Exceeds JESD 22 200-V Machine Model (A115-A) 2000-V Human Body Model (A114-A) Exceeds 1000-V Charged Device Model (C101C) Range of Package Options SO-14 and TSSOP-14
- Totally Lead-Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- General Purpose Logic
- Wide array of products such as:
- PCs, Networking, Notebooks, Netbooks
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set Top Box
In-Stock: 1,560
1,560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1726 | $ 0.86 |
| 50+ | $ 0.1372 | $ 6.86 |
| 150+ | $ 0.122 | $ 18.30 |
| 500+ | $ 0.1031 | $ 51.55 |
| 2,500+ | $ 0.0946 | $ 236.50 |
| 5,000+ | $ 0.0896 | $ 448.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.84V;5.34V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC86 provides provides four independent 2-input Exclusive OR gates with standard push-pull outputs. The device is designed for operation with a power supply range of 2.0V to 6.0V. The gates perform the Boolean function: Y = A ⊕ B or Y = A(overline)B + AB(overline)
Features
AI Translation
- Wide Supply Voltage Range from 2.0V to 6.0V
- Sinks or sources 4mA at VCC = 4.5V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs
- ESD Protection Exceeds JESD 22 200-V Machine Model (A115-A) 2000-V Human Body Model (A114-A) Exceeds 1000-V Charged Device Model (C101C) Range of Package Options SO-14 and TSSOP-14
- Totally Lead-Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- General Purpose Logic
- Wide array of products such as:
- PCs, Networking, Notebooks, Netbooks
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set Top Box
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



