DIODES 74AHCT126S14-13
| Manufacturer | |
| MPN | 74AHCT126S14-13 |
| LCSC Part # | C842300 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 3-STATE BUFFERS OE HIGH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 4.3ns@5.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHCT126 provides four independent buffer gates with 3-state outputs. Each buffer has a separate enable pin that if driven with a low logic level, places the corresponding output in the high impedance state. The device is designed for operation with a power supply range of 4.5V to 5.5V.
Features
AI Translation
- Wide Supply Voltage Range from 4.5V to 5.5V
- Inputs Are TTL Voltage Level Compatible
- Outputs Sink or Source 8mA at VCC = 4.5V
- CMOS Low Power Consumption
- Schmitt Trigger Action at All Inputs
- ESD Protection Exceeds JESD 22 200-V Machine Model (A115) 2000-V Human Body Model (A114) Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 250mA per JESD 78, Class II
- Range of Package Options SO-14 and TSSOP-14
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- General Purpose Logic
- Wide Array of Products Such as:
- PCs, Networking, Notebooks, Netbooks
- Computer Peripherals, Hard Drives, CD/DVD ROMs
- TVs, DVDs, DVRs, Set Top Boxes
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1027 | $ 0.51 |
| 50+ | $ 0.1005 | $ 5.03 |
| 150+ | $ 0.099 | $ 14.85 |
| 500+ | $ 0.0975 | $ 48.75 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | DIODES | |
| Packaging | SO-14 | |
| Input type | Schmitt trigger | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 4.3ns@5.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74AHCT126 provides four independent buffer gates with 3-state outputs. Each buffer has a separate enable pin that if driven with a low logic level, places the corresponding output in the high impedance state. The device is designed for operation with a power supply range of 4.5V to 5.5V.
Features
AI Translation
- Wide Supply Voltage Range from 4.5V to 5.5V
- Inputs Are TTL Voltage Level Compatible
- Outputs Sink or Source 8mA at VCC = 4.5V
- CMOS Low Power Consumption
- Schmitt Trigger Action at All Inputs
- ESD Protection Exceeds JESD 22 200-V Machine Model (A115) 2000-V Human Body Model (A114) Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 250mA per JESD 78, Class II
- Range of Package Options SO-14 and TSSOP-14
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- General Purpose Logic
- Wide Array of Products Such as:
- PCs, Networking, Notebooks, Netbooks
- Computer Peripherals, Hard Drives, CD/DVD ROMs
- TVs, DVDs, DVRs, Set Top Boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



