DIYI Elec Tech US1M
| Manufacturer |
DIYI Elec Tech
Asian Brands |
| Mfr. Part # | US1M |
| LCSC Part # | C84178 |
| Package | SMA |
| Customer # | |
| Key Attributes | Diode 1kV 1A SMA |
| Description | 30A 75ns 1 Independent 1kV 1.7V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIYI Elec Tech | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
3,250
3,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.018 $ 0.0141 | $ 0.71 |
500+ | $ 0.014 $ 0.0110 | $ 5.50 |
1,500+ | $ 0.0118 $ 0.0092 | $ 13.80 |
7,500+ | $ 0.0105 $ 0.0082 | $ 61.50 |
22,500+ | $ 0.0094 $ 0.0074 | $ 166.50 |
52,500+ | $ 0.0087 $ 0.0068 | $ 357.00 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$