NCC ELXY630EC3471MK35S
| Manufacturer | |
| Mfr. Part # | ELXY630EC3471MK35S |
| LCSC Part # | C841771 |
| Package | Through Hole,D12.5xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 63V TH |
| Description | 470uF 63V Aluminum Electrolytic Capacitors Through Hole,D12.5xL35mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Package | Through Hole,D12.5xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
722
722
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4693 $ 0.3755 | $ 0.38 |
10+ | $ 0.4194 $ 0.3356 | $ 3.36 |
30+ | $ 0.3945 $ 0.3156 | $ 9.47 |
100+ | $ 0.3695 $ 0.2956 | $ 29.56 |
750+ | $ 0.3539 $ 0.2832 | $ 212.40 |
1,500+ | $ 0.3461 $ 0.2769 | $ 415.35 |
Standard Packaging 750/Full
Box | ||
Better price for more quantity?
$