LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKZE350ELL152MK35S product image
  • EKZE350ELL152MK35S thumbnail 1
  • EKZE350ELL152MK35S thumbnail 2
  • EKZE350ELL152MK35S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKZE350ELL152MK35SRoHS

Manufacturer
MPN
EKZE350ELL152MK35S
LCSC Part #
C841758
Packaging
Through Hole,D12.5xL35mm
Customer #
Key Attributes
CAP ALUM 1500uF ±20% 35V TH
Datasheetpdf iconNCC EKZE350ELL152MK35S
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6516$ 0.65
10+$ 0.5317$ 5.32
30+$ 0.4718$ 14.15
100+$ 0.4119$ 41.19
500+$ 0.3765$ 188.25
1,000+$ 0.3581$ 358.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D12.5xL35mm
Tolerance±20%
Voltage Rating35V
Lifetime-
Capacitance1500uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)35mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece