LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKZN350ELL221MH15D product image
  • EKZN350ELL221MH15D thumbnail 1
  • EKZN350ELL221MH15D thumbnail 2
  • EKZN350ELL221MH15D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKZN350ELL221MH15DRoHS

Manufacturer
MPN
EKZN350ELL221MH15D
LCSC Part #
C841712
Packaging
Through Hole,D8xL15mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 35V TH
Datasheetpdf iconNCC EKZN350ELL221MH15D
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D8xL15mm
Tolerance±20%
Voltage Rating35V
Lifetime-
Capacitance220uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)15mm
Diameter8mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece