EPSON X1E0000210759
| Manufacturer | |
| Mfr. Part # | X1E0000210759 |
| LCSC Part # | C841676 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 27MHz 20pF SMD |
| Description | Crystal 27MHz ±10ppm 20pF 40Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2514 $ 0.2112 | $ 1.06 |
50+ | $ 0.1996 $ 0.1677 | $ 8.39 |
150+ | $ 0.1774 $ 0.1491 | $ 22.37 |
500+ | $ 0.1497 $ 0.1258 | $ 62.90 |
2,000+ | $ 0.1373 $ 0.1154 | $ 230.80 |
4,000+ | $ 0.1299 $ 0.1092 | $ 436.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$