TONYU DY-FIR333T
| Manufacturer |
TONYU
Asian Brands |
| Mfr. Part # | DY-FIR333T |
| LCSC Part # | C841524 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | EMITTER IR 940nm 100mA TH |
| Description | 85mW/sr 5V 100mA 150mW 1.2V~1.85V 940nm Through Hole,D=5mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0463 | $ 0.46 |
100+ | $ 0.0369 | $ 3.69 |
500+ | $ 0.0314 | $ 15.70 |
1,000+ | $ 0.0278 | $ 27.80 |
5,000+ | $ 0.025 | $ 125.00 |
10,000+ | $ 0.0236 | $ 236.00 |
20,000+ | $ 0.0233 | $ 466.00 |
40,000+ | $ 0.0231 | $ 924.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$