SIT SIT3490EEUA
| Manufacturer | SITAsian Brands |
| MPN | SIT3490EEUA |
| LCSC Part # | C841403 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | SIT3490E 3.0V~5.5V, High ESD-Protected 14Mbps, Full-Duplex RS485/RS422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | - | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SIT3490E is a 3.0V ~ 5.5V powered, full-duplex, low power dissipation RS-485 transceiver fully meeting the requirements of RS-485/RS-422 standard. SIT3490E contains one driver and one receiver, both can transmit signals independently. The SIT3490E has a 1/8-unit-load. It allows up to 256 transceivers on the bus and error-free data transmission up to 14Mbps. SIT3490E has a working voltage range of 3.0V ~ 5.5V, with the functions of current-limiting protection, over-voltage protection, control port hot plug input, etc. SIT3490E has excellent ESD release capability, and HBM reaches ±15kV.
Features
- 3.0V~5.5V supply
- full-duplex 1/8 unit load
- allow up to 256 transceivers on the bus
- Driver short-circuit output protection
- Strong anti-noise ability
- Integrated transient voltage suppression function
- The data transmission rate up to 14Mbps in electric noise environment
- ESD protection for RS-485 bus pins ±15kV, HBM
- Provide green and environmentally friendly lead-free package
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8231 | $ 0.82 |
| 10+ | $ 0.6637 | $ 6.64 |
| 30+ | $ 0.584 | $ 17.52 |
| 100+ | $ 0.5059 | $ 50.59 |
| 500+ | $ 0.4343 | $ 217.15 |
| 1,000+ | $ 0.4099 | $ 409.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 14Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | - | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SIT3490E is a 3.0V ~ 5.5V powered, full-duplex, low power dissipation RS-485 transceiver fully meeting the requirements of RS-485/RS-422 standard. SIT3490E contains one driver and one receiver, both can transmit signals independently. The SIT3490E has a 1/8-unit-load. It allows up to 256 transceivers on the bus and error-free data transmission up to 14Mbps. SIT3490E has a working voltage range of 3.0V ~ 5.5V, with the functions of current-limiting protection, over-voltage protection, control port hot plug input, etc. SIT3490E has excellent ESD release capability, and HBM reaches ±15kV.
Features
- 3.0V~5.5V supply
- full-duplex 1/8 unit load
- allow up to 256 transceivers on the bus
- Driver short-circuit output protection
- Strong anti-noise ability
- Integrated transient voltage suppression function
- The data transmission rate up to 14Mbps in electric noise environment
- ESD protection for RS-485 bus pins ±15kV, HBM
- Provide green and environmentally friendly lead-free package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



