SIT SIT65HVD234DR
| Manufacturer |
SIT
Asian Brands |
| Mfr. Part # | SIT65HVD234DR |
| LCSC Part # | C841401 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | SIT65HVD234 3.3V, Ultra-Low Power Sleep Mode, High-Speed CAN Bus Transceiver |
| Description | 3V~3.6V CAN Transceiver 1Mbps SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
885
885
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5989 | $ 0.60 |
10+ | $ 0.4795 | $ 4.80 |
30+ | $ 0.4294 | $ 12.88 |
100+ | $ 0.3649 | $ 36.49 |
500+ | $ 0.3019 | $ 150.95 |
1,000+ | $ 0.2858 | $ 285.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$