CRMICRO CRST030N10N
| Manufacturer | CRMICROAsian Brands |
| MPN | CRST030N10N |
| LCSC Part # | C841369 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | SkyMOS1 N-MOSFET 100V, 2.5mΩ, 180A |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.446nF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 227W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.355nF | |
| Gate Charge(Qg) | 169nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.446nF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 227W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.355nF | |
| Gate Charge(Qg) | 169nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Uses CRM(CQ) advanced SkyMOS1 technology
- Extremely low on-resistance RDS(on)
- Excellent Qg X RDS(on) product(FOM)
- Qualified according to JEDEC criteria
Applications
AI Translation
- Synchronous Rectification for AC/DC Quick Charger
- Battery management
- UPS (Uninterrupible Power Supplies)
In-Stock: 6,173
6,173 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1422 | $ 1.14 |
| 10+ | $ 0.9537 | $ 9.54 |
| 50+ | $ 0.8806 | $ 44.03 |
| 100+ | $ 0.7864 | $ 78.64 |
| 500+ | $ 0.7311 | $ 365.55 |
| 1,000+ | $ 0.7019 | $ 701.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.446nF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 227W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.355nF | |
| Gate Charge(Qg) | 169nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 1.446nF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 227W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 2.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 11.355nF | |
| Gate Charge(Qg) | 169nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Uses CRM(CQ) advanced SkyMOS1 technology
- Extremely low on-resistance RDS(on)
- Excellent Qg X RDS(on) product(FOM)
- Qualified according to JEDEC criteria
Applications
AI Translation
- Synchronous Rectification for AC/DC Quick Charger
- Battery management
- UPS (Uninterrupible Power Supplies)
C841369 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



