EPSON Q22FA12800140
| Manufacturer | |
| Mfr. Part # | Q22FA12800140 |
| LCSC Part # | C841200 |
| Package | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 9pF SMD |
| Description | Crystal Oscillator 9pF SMD2016-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
735 
735
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2586 | $ 1.29 |
50+ | $ 0.2005 | $ 10.03 |
150+ | $ 0.1756 | $ 26.34 |
500+ | $ 0.1445 | $ 72.25 |
3,000+ | $ 0.1306 | $ 391.80 |
6,000+ | $ 0.1223 | $ 733.80 |
Standard Packaging 3000/Full
Bag | ||
Better price for more quantity?
$